1455CS802 | Hammond
Aluminum enclosure, (L x W x H) 80 x 54 x 54 mm, clear, IP54, 1455CS802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Available in 7 Days: 12 pcs. - if ordered today
Extruded aluminum enclosure, 1455CS802, Hammond
Extruded aluminum enclosure with metal end panels, 54 x 54 x 80, clear anodized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 80 mm | |
| Width | 54 mm | |
| Height | 54 mm | |
| Colour | clear | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |