1411LU | Hammond
Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, natural, IP32, 1411LU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
10 pcs.
13.5779 €
50 pcs.
12.2213 €
100 pcs.
11.0075 €
*incl. VAT plus shipping costs
Subject to prior sale
Utility Enclosure, 1411LU, Hammond
Utility Enclosure 127x102x76 mm, nature, Al, IP32, 1411LU.
Features
- Versions without mounting flanges are available in unfinished aluminum or smooth ASA 61 grey powder coat (Hammond color GY2)
- Versions with wall-mounting flanges are available in unfinished aluminum or smooth black powder coat (Hammond color BK2)
- Unpainted aluminum version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template.
- Steel finished in ASA 61 grey baked powder paint (inside and out to prevent rust).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 127 mm | |
| Width | 102 mm | |
| Height | 76 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |