1411C | Hammond

Aluminum enclosure, (L x W x H) 81 x 56 x 28 mm, gray (RAL 7046), IP32, 1411C

Order No.: 61H1024
EAN: 4099889523058
MPN:
1411C
Series: 1411
1411C Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0194 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
11.02 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0194 €
10 pcs.
10.4839 €
50 pcs.
9.4248 €
100 pcs.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale

Utility Enclosure, 1411C, Hammond

Utility Enclosure 81x56x28 mm, gray, Al, IP32, 1411C.

Features

  • Versions without mounting flanges are available in unfinished aluminum or smooth ASA 61 grey powder coat (Hammond color GY2)
  • Versions with wall-mounting flanges are available in unfinished aluminum or smooth black powder coat (Hammond color BK2)
  • Unpainted aluminum version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish. Also doubles as a removable drilling template.
  • Steel finished in ASA 61 grey baked powder paint (inside and out to prevent rust).
Technical specifications
Filter Property Value
Material aluminum
Length 81 mm
Width 56 mm
Height 28 mm
Colour gray
RAL number 7046
Degree of protection (IP) IP32
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes