1597DIN9MHC53V | Hammond
PPO DIN rail enclosure, (L x W x H) 90 x 159 x 58 mm, gray, 1597DIN9MHC53V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.399 € *
Available in 7 Days: 53 pcs. - if ordered today
DIN rail housing, 1597DIN9MHC53V, Hammond
Italtronic brand electronic enclosures with closed top and closed terminal on 1 side and open on the other. It is designed to mount onto standard 35 mm DIN rails using integrated DIN rail mounting clip. Ideal for housing printed circuit boards, terminal blocks, and other DIN rail mounted electronics.
Features
- Snap closures for easy assembly, no hardware required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPO | |
| Length | 90 mm | |
| Width | 159 mm | |
| Height | 58 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |