1597DIN2MC53 | Hammond
PPO DIN rail enclosure, (L x W x H) 90 x 36 x 58 mm, gray, 1597DIN2MC53
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0797 € *
Available in 7 Days: 14 pcs. - if ordered today
DIN rail housing, 1597DIN2MC53, Hammond
Italtronic brand electronic enclosures with closed top and closed terminals on 2 sides. It is designed to mount onto standard 35 mm DIN rails using integrated DIN rail mounting clip. Ideal for housing printed circuit boards, terminal blocks, and other DIN rail mounted electronics.
Features
- Snap closures for easy assembly, no hardware required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PPO | |
| Length | 90 mm | |
| Width | 36 mm | |
| Height | 58 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |