1597KIT4MCPIB | Hammond
DIN rail enclosure, ABS/PC, (L x W x H) 90 x 71 x 32 mm, gray, for RASPBERRY PI B+, 1597KIT4MCPIB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.512 € *
Available in 7 Days: 39 pcs. - if ordered today
Din enclosure kit, 1597KIT4MCPIB, Hammond
Italtronic din enclosure kit, for rasp pi b+.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail enclosure | |
| Material | ABS/PC | |
| Length | 90 mm | |
| Width | 71 mm | |
| Height | 32 mm | |
| Colour | gray | |
| Suitable for | RASPBERRY PI B+ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |