1597KIT4MCPI3 | Hammond
DIN rail enclosure, ABS/PC, (L x W x H) 90 x 71 x 32 mm, gray, for Raspberry Pi 3, 1597KIT4MCPI3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5366 € *
Available in 7 Days: 31 pcs. - if ordered today
Din enclosure kit, 1597KIT4MCPI3, Hammond
Italtronic din enclosure kit, for rasp pi 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DIN rail enclosure | |
| Material | ABS/PC | |
| Length | 90 mm | |
| Width | 71 mm | |
| Height | 32 mm | |
| Colour | gray | |
| Suitable for | Raspberry Pi 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |