1597D4MHSC | Hammond
Terminal cover, DIN 4, PPO, (L x W x H) 60 x 16 x 3 mm, gray, for DIN rail enclosure, 1597D4MHSC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 7 Days: 38 pcs. - if ordered today
Terminal inside, 1597D4MHSC, Hammond
Italtronic D4 terminal inside cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Version | DIN 4 | |
| Material | PPO | |
| Length | 60 mm | |
| Width | 16 mm | |
| Height | 3 mm | |
| Colour | gray | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |