1597D3MPRH | Hammond

Cover, DIN 3, ABS/PC, (L x W x H) 49 x 42 x 3 mm, gray, for DIN rail enclosure, 1597D3MPRH

Order No.: 66H5122
EAN: 00623980795140
MPN:
1597D3MPRH
ITALTRONIC
Series: 1597DM
1597D3MPRH Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9869 € *
Available in 7 Days: 29 pcs. - if ordered today
Total Price:
2.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9869 €

Top cover, 1597D3MPRH, Hammond

Italtronic D3 top cover, inlay, gray.

Technical specifications
Filter Property Value
Product type cover
Version DIN 3
Material ABS/PC
Length 49 mm
Width 42 mm
Height 3 mm
Colour gray
Suitable for DIN rail enclosure
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes