1597D3MPH | Hammond
Cover, DIN 3, flat, ABS/PC, (L x W x H) 49 x 42 x 2 mm, gray, for DIN rail enclosure, 1597D3MPH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9869 € *
Available in 7 Days: 40 pcs. - if ordered today
Top cover, 1597D3MPH, Hammond
Italtronic D3 top cover, flat, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | DIN 3 | |
| Design | flat | |
| Material | ABS/PC | |
| Length | 49 mm | |
| Width | 42 mm | |
| Height | 2 mm | |
| Colour | gray | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |