1591FDBK | Hammond
Flange plate, ABS, (L x W x H) 177.01 x 76.38 x 3 mm, black, for series 1591D, 1591FDBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4863 € *
Available in 7 Days: 59 pcs. - if ordered today
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.2602 €
50 pcs.
3.8318 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange, 1591FDBK, Hammond
Features
- Designed to allow for easy mounting of 1591 series or 1591XX series enclosures to a wal or shelf.
- Includes one flange, molded from fire retardant ABS plastic (material carries a UL flammability rating of 94V-0). Satin texture finish.
- Easily glued to enclosure using standard ABS cement (not included).
- Flange ends are raised on one side to allow easy positioning of enclosure during gluing process.
- Four molded counter sunk holes allow for easy installation to wall or shelf.
- Oval hole in each side of flange allows the unit to be strapped or hung via tie wraps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange plate | |
| Material | ABS | |
| Length | 177.01 mm | |
| Width | 76.38 mm | |
| Height | 3 mm | |
| Colour | black | |
| Degree of protection (IP) | IP54 | |
| Suitable for | series 1591D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |