1556HPL | Hammond
Inner plate, straight, ABS, (L x W x H) 180 x 180 x 2 mm, natural, for enclosure, 1556HPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3538 € *
Available in 7 Days: 7 pcs. - if ordered today
Aluminum inner plate, 1556HPL, Hammond
Aluminum inner plate for H 1556 size enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner plate | |
| Design | straight | |
| Material | ABS | |
| Length | 180 mm | |
| Width | 180 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |