1556GPL | Hammond
Inner plate, straight, ABS, (L x W x H) 185 x 142 x 2 mm, natural, for enclosure, 1556GPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Available in 7 Days: 33 pcs. - if ordered today
Aluminum inner plate, 1556GPL, Hammond
Aluminum inner plate for G 1556 size housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inner plate | |
| Design | straight | |
| Material | ABS | |
| Length | 185 mm | |
| Width | 142 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |