1556FPL | Hammond

Inner plate, straight, ABS, (L x W x H) 142 x 142 x 2 mm, natural, for enclosure, 1556FPL

Order No.: 66H5076
EAN: 00623980667461
MPN:
1556FPL
Series: 1556
1556FPL Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1523 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
6.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1523 €

Aluminum inner plate, 1556FPL, Hammond

Aluminum inner plate for F 1556 size housing

Technical specifications
Filter Property Value
Product type inner plate
Design straight
Material ABS
Length 142 mm
Width 142 mm
Height 2 mm
Colour natural
Type of mounting screw
Suitable for enclosure
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes