1556FOOTGY-4 | Hammond
Mounting foot, ABS, (L x W x H) 51 x 51 x 5 mm, light gray, for enclosure, 1556FOOTGY-4, package with 4 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.284 € *
Available in 7 Days: 1 pck. - if ordered today
Mounting base, 1556FOOTGY-4, Hammond
FRABS mounting base for 1556 series enclosures, pack of 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting foot | |
| Material | ABS | |
| Length | 51 mm | |
| Width | 51 mm | |
| Height | 5 mm | |
| Colour | light gray | |
| Type of mounting | screw | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |