1556BPL | Hammond

Inner plate, straight, ABS, (L x W x H) 71 x 71 x 2 mm, natural, for enclosure, 1556BPL

Order No.: 66H5045
EAN: 00623980667423
MPN:
1556BPL
Series: 1556
1556BPL Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.165 € *
Available in 7 Days: 63 pcs. - if ordered today
Total Price:
4.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.165 €

Aluminum inner plate, 1556BPL, Hammond

Aluminum inner plate for size B 1556 housing

Technical specifications
Filter Property Value
Product type inner plate
Design straight
Material ABS
Length 71 mm
Width 71 mm
Height 2 mm
Colour natural
Type of mounting screw
Suitable for enclosure
Logistics
Property Value
Country of origin CA
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes