1555RFPL | Hammond
Mounting plate, steel, (L x W x H) 148 x 149 x 1.63 mm, gray, for series 1555RF/1555R2F, 1555RFPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3998 € *
Available in 7 Days: 44 pcs. - if ordered today
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
10 pcs.
11.7929 €
50 pcs.
10.6029 €
100 pcs.
9.5438 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1555RFPL, Hammond
Watertight enclosure, flanged lid, designed for harsh industrial environments or outdoor applications.
Features
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 148 mm | |
| Width | 149 mm | |
| Height | 1.63 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Suitable for | series 1555RF/1555R2F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |