1555JFPL | Hammond
Mounting plate, steel, (L x W x H) 148 x 76 x 1.63 mm, natural, for series 1555JF/1555J2F, 1555JFPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Available in 7 Days: 15 pcs. - if ordered today
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.4367 €
50 pcs.
8.4966 €
100 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Panel, 1555JFPL, Hammond
Mounting Panel for Flanged 1555 JF & J2F Enclosures with Steel material and length of 148 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 148 mm | |
| Width | 76 mm | |
| Height | 1.63 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | series 1555JF/1555J2F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |