1457UWPF-10 | Hammond
End plate, aluminum, for enclosure, 1457UWPF-10, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
214.9854 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
214.99 € *
Price list
Quantity
Price per unit*
1 pck.
214.9854 €
10 pck.
204.2278 €
*incl. VAT plus shipping costs
Subject to prior sale
Flanged watertight end panel, 1457UWPF-10, Hammond
Replacement end panels for 1457U , flanged, Water-tight, hardware included, 10-pack
Features
- End panels are rugged - yet easy to machine - diecast aluminum with full perimeter self-adhesive gaskets
- Designed to meet IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | aluminum | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP65 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |