1455TPLTBU | Hammond
Aperture, PC, (L x W x H) 169.49 x 55.63 x 11.51 mm, blue, for series 1455T, 1455TPLTBU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.6755 €
50 pcs.
6.9139 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Bezel, 1455TPLTBU, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | PC | |
| Length | 169.49 mm | |
| Width | 55.63 mm | |
| Height | 11.51 mm | |
| Colour | blue | |
| Suitable for | series 1455T |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |