1455CPLTBU | Hammond
Aperture, PC, (L x W x H) 57.12 x 26.14 x 8.99 mm, blue, for series 1455C, 1455CPLTBU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3070 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.9976 €
50 pcs.
5.3907 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Bezel, 1455CPLTBU, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | PC | |
| Length | 57.12 mm | |
| Width | 26.14 mm | |
| Height | 8.99 mm | |
| Colour | blue | |
| Suitable for | series 1455C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |