1455TPLBK-10 | Hammond
Aperture, ABS, (L x W x H) 169.49 x 55.63 x 11.51 mm, black, for series 1455T, 1455TPLBK-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0503 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
23.05 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0503 €
10 pcs.
21.8960 €
50 pcs.
19.6945 €
100 pcs.
17.7429 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Bezel, 1455TPLBK-10, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | ABS | |
| Length | 169.49 mm | |
| Width | 55.63 mm | |
| Height | 11.51 mm | |
| Colour | black | |
| Suitable for | series 1455T |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |