1455RPLY | Hammond
Aperture, ABS, (L x W x H) 169.49 x 34.62 x 11.51 mm, yellow, for series 1455R, 1455RPLY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.3669 €
50 pcs.
4.8314 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Bezel, 1455RPLY, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | ABS | |
| Length | 169.49 mm | |
| Width | 34.62 mm | |
| Height | 11.51 mm | |
| Colour | yellow | |
| Suitable for | series 1455R |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |