1455RPLTRD | Hammond
Aperture, PC, (L x W x H) 169.49 x 34.62 x 11.51 mm, red, for series 1455R, 1455RPLTRD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7588 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.3661 €
50 pcs.
6.6402 €
100 pcs.
5.9738 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Bezel, 1455RPLTRD, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | PC | |
| Length | 169.49 mm | |
| Width | 34.62 mm | |
| Height | 11.51 mm | |
| Colour | red | |
| Suitable for | series 1455R |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |