1455QPLBK | Hammond
Aperture, ABS, (L x W x H) 129.01 x 55.12 x 10.49 mm, black, for series 1455Q, 1455QPLBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5815 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.3554 €
50 pcs.
3.9032 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Bezel, 1455QPLBK, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | ABS | |
| Length | 129.01 mm | |
| Width | 55.12 mm | |
| Height | 10.49 mm | |
| Colour | black | |
| Suitable for | series 1455Q |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |