1455PPLTBU | Hammond
Aperture, PC, (L x W x H) 129.01 x 34.14 x 10.49 mm, blue, for series 1455P, 1455PPLTBU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.3074 €
50 pcs.
4.7719 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Bezel, 1455PPLTBU, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | PC | |
| Length | 129.01 mm | |
| Width | 34.14 mm | |
| Height | 10.49 mm | |
| Colour | blue | |
| Suitable for | series 1455P |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |