1455NPLTRD | Hammond
Aperture, PC, (L x W x H) 106.12 x 56.13 x 8.99 mm, red, for series 1455N, 1455NPLTRD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6759 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
6.3308 €
50 pcs.
5.7120 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Bezel, 1455NPLTRD, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | PC | |
| Length | 106.12 mm | |
| Width | 56.13 mm | |
| Height | 8.99 mm | |
| Colour | red | |
| Suitable for | series 1455N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |