1455LPLRED | Hammond
Aperture, ABS, (L x W x H) 106.12 x 33.63 x 8.99 mm, red, for series 1455L, 1455LPLRED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4506 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.2245 €
50 pcs.
3.7961 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Closed Bezel, 1455LPLRED, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | ABS | |
| Length | 106.12 mm | |
| Width | 33.63 mm | |
| Height | 8.99 mm | |
| Colour | red | |
| Suitable for | series 1455L |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |