1455KPLY | Hammond

Aperture, ABS, (L x W x H) 81.13 x 46.13 x 8.99 mm, yellow, for series 1455K, 1455KPLY

Order No.: 61H1665
EAN: 4099889566833
MPN:
1455KPLY
Series: 1455
1455KPLY Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.2126 €
50 pcs.
3.7842 €
100 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale

Closed Bezel, 1455KPLY, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Filter Property Value
Product type aperture
Material ABS
Length 81.13 mm
Width 46.13 mm
Height 8.99 mm
Colour yellow
Suitable for series 1455K
Logistics
Property Value
Country of origin CA
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes