RCBS1901424LG1 | Hammond
19 inch enclosure, 8 U, (W x H x D) 533 x 406 x 622 mm, light gray, RCBS1901424LG1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
403.4100 € *
Available in 7 Days: 1 pcs. - if ordered today
Studio Rack Cabinet, RCBS1901424LG1, Hammond
Studio rack cabinet constructed in 16-gauge welded steel. The fixed-depth mounting rails have EIA-spaced classic round holes for clip-nut use.
Applications
- Rack Shelves
- Rack Panels
- Mounting Screw and Clip Nut Combo-Pack
- Rack Shelf Slide Block
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | table enclosure | |
| cutting pitch differential | 8 U | |
| Width | 533 mm | |
| Height | 406 mm | |
| Depth | 622 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |