574892619 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZLA, 0.16 mm², AWG 26, 19 x 0.102 mm, transparent, outer Ø 0.81 mm, 574892619

Order No.: 91F6831
EAN: 4099891173166
MPN:
574892619
M-ZLA 2619 TRANSPARENT
Series: ETFE / M-ZLA
574892619 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.2832 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3,141.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
6.2832 €

Stranded wire, 574892619, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.16 mm²
AWG cross-section AWG 26
Cable structure 19 x 0.102 mm
Colour transparent
Core insulation material ETFE
Outer diameter 0.81 mm
Halogen free Yes
Cable material copper, silver-plated
Temperature range (active) -65 °C to 150 °C
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Original Packaging Reel with 100 meters
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes