574882219 | Habia Cable

ETFE-switching strand, halogen free, ETFE / M-ZLA, 0.38 mm², AWG 22, 19 x 0.16 mm, gray, outer Ø 1.09 mm, 574882219

Order No.: 91F6852
EAN: 4099891173371
MPN:
574882219
M-ZLA 2219 GRAU
Series: ETFE / M-ZLA
574882219 Habia Cable Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.7354 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3,367.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
6.7354 €

Stranded wire, 574882219, Habia Cable

This wire is ideal for all-round general purpose use and is used extensively in both military and industrial applications.

Features

  • Mechanical toughness
  • Chemical resistance
  • Fire performance
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.38 mm²
AWG cross-section AWG 22
Cable structure 19 x 0.16 mm
Colour gray
Core insulation material ETFE
Outer diameter 1.09 mm
Halogen free Yes
Cable material copper, silver-plated
Temperature range (active) -65 °C to 150 °C
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 3.4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes