GLC-10000 UNIV | GW Instek
Leakage current tester, 7" TFT display, IEC 60601-1, GW Instek GLC-10000 UNIV
NCNR (non cancelable / non returnable)
Leakage Current Tester, GLC-10000 UNIV, GW Instek
GW Instek launches a new leakage current tester–GLC-10000, which features 12 simulated human impedance networks that comply with related safety regulations so as to conduct leakage current test for electric equipment under normal condition or single fault condition. These 12 simulated human impedance networks are comprised of networks for medical electric equipment and general electric and electronic equipment to ensure that the product design and manufacture are in compliance with requirements of safety regulations including IEC, EN, UL, etc. GLC-10000 provides test requirements for most IT products, household appliances and other electronic and electric equipment, and even medical electronics in the measurement of leakage current (or touch current), including the required measurement network, measurement bandwidth of various current forms are all in compliance with the requirements of the latest version of the applicable regulations. Furthermore, in order to comply with the leakage current flow paths under different regulations, GLC-10000 provides 20 measurement options to meet the requirements of the old and latest versions of the standards.
Features
- Suitable for Medical Electrical & General Electrical of Leakage Current Measurement
- 7" Touch Pane with Color LCD
- External Terminal for Extension MD Connection
- Test Parameter Export/Import Function Through USB Host
- USB Storage for Measurement Data/Screen Capture
| Filter | Property | Value |
|---|---|---|
| Product type | leakage current tester | |
| Version | 7" TFT display | |
| Measurement Standard | IEC 60601-1 |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |