GTP-352R | GW Instek
Oscilloscope probe, BNC connector, 1000 V, CAT II, black, GTP-352R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.39 € *
Available in 10 days: 1 pcs. - if ordered today
Oscilloscope Probe, GTP-352R, GW Instek
Oscilloscope Probe, 350 MHz 20:1 Passive Probe, BNC(P/M).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oscilloscope probe | |
| Connection | BNC connector | |
| Rated Voltage | 1000 V | |
| Rated category | CAT II | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90330090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |