GTP-350A-2 | GW Instek
Oscilloscope probe, BNC connector, 300 V/500 V, CAT II/CAT I, black, GTP-350A-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.94 € *
Standard delivery time from the manufacturer is: On Request
Oscilloscope Probe, GTP-350A-2, GW Instek
Oscilloscope Probe, 350 MHz (10:1/1:1) Switching Passive Probe, BNC(P/M).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oscilloscope probe | |
| Connection | BNC connector | |
| Rated Voltage | 300 V/500 V | |
| Rated category | CAT II/CAT I | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |