GTP-251R | GW Instek

Oscilloscope probe, BNC connector, 300 V/500 V, CAT II/CAT I, black, GTP-251R

Order No.: 24K7640
EAN: 4719692507532
MPN:
GTP-251R
1100MT251R201
Series: GTP
GTP-251R GW Instek Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.53 € *
Available in 10 days: 1 pcs. - if ordered today
Total Price:
103.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
103.53 €

Oscilloscope Probe, GTP-251R, GW Instek

Oscilloscope Probe, 250 MHz 10:1 Passive Probe, BNC(P/M).

Technical specifications
Filter Property Value
Product type oscilloscope probe
Connection BNC connector
Rated Voltage 300 V/500 V
Rated category CAT II/CAT I
Colour black
Logistics
Property Value
Customs tariff number 90330090
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes