GTP-250B-2 | GW Instek

Oscilloscope probe, BNC connector, 500 V, CAT I, black, GTP-250B-2

Order No.: 24K7639
EAN: 4719692508874
MPN:
GTP-250B-2
1100MT250B201
Series: GTP
GTP-250B-2 GW Instek Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.31 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
58.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.31 €

Oscilloscope Probe, GTP-250B-2, GW Instek

Oscilloscope Probe, 250 MHz (10:1/1:1) Switching Passive Probe, BNC(P/M).

Technical specifications
Filter Property Value
Product type oscilloscope probe
Connection BNC connector
Rated Voltage 500 V
Rated category CAT I
Colour black
Logistics
Property Value
Customs tariff number 90330090
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes