GTP-200B-4 | GW Instek
Oscilloscope probe, BNC connector, black, GTP-200B-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.27 € *
Next delivery: 1 pcs. on 2026-04-17
Available in 10 days: 8 pcs. - if ordered today
Oscilloscope Probe, GTP-200B-4, GW Instek
Oscilloscope Probe, 200 MHz (10:1/1:1) Switching Passive Probe, BNC(P/M).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oscilloscope probe | |
| Connection | BNC connector | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |