GTP-150B-4 | GW Instek

Oscilloscope probe, BNC connector, 600 V, black, GTP-150B-4

Order No.: 24K7635
MPN:
GTP-150B-4
1100MT150B401
Series: GTP
GTP-150B-4 GW Instek Test Leads and Test Probes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.65 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
41.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.65 €

Oscilloscope Probe, GTP-150B-4, GW Instek

Oscilloscope Probe, 150 MHz (10:1/1:1) Switching Passive Probe, BNC(P/M).

Technical specifications
Filter Property Value
Product type oscilloscope probe
Connection BNC connector
Rated Voltage 600 V
Colour black
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes