GCP-425P | GW Instek
Current sensor, 100-240 V, GCP-425P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,462.51 € *
Standard delivery time from the manufacturer is: On Request
Current Probe, GCP-425P, GW Instek
Current Probe - Power Supply, 4 Channel Power Supply for GCP-530/1030.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current sensor | |
| Rated Voltage | 100-240 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |