GSP-8180E1 | GW Instek
EMI activation option, additional function for GSP-8180 (TG), GSP-8180E1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.51 € *
Standard delivery time from the manufacturer is: On Request
EMI activation option, GSP-8180E1, GW Instek
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMI activation option | |
| Version | additional function | |
| Suitable for | GSP-8180 (TG) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |