LCR-17 | GW Instek
Testing device, 1 MHz for LCR-6000 series, LCR-17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
593.81 € *
Available in 10 days: 2 pcs. - if ordered today
DC Bias Current Box, LCR-17, GW Instek
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | testing device | |
| Version | 1 MHz | |
| Suitable for | LCR-6000 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |