DAQ-901 | GW Instek

Multiplexer, 300 V for DAQ-9600, DAQ-901

Order No.: 24K7905
EAN: 4711458120535
MPN:
DAQ-901
11AQ-90100101
Series: DAQ
DAQ-901 GW Instek T&M Accessories and Spares Image 1
DAQ-901 GW Instek T&M Accessories and Spares Image 2
DAQ-901 GW Instek T&M Accessories and Spares Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
534.31 € *
Available in 10 days: 8 pcs. - if ordered today
Total Price:
534.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
534.31 €

20-Channel Universal Multiplexer, DAQ-901, GW Instek

DAQ-900 is a solid state relay module that provides two groups (A/B) of 10 2-wire channels each. All 20 channels are switchable to high (HI) and low (LO) inputs, providing fully isolated inputs for the built-in digital meter or external instruments. During 4-wire resistance measurements, the channels of group A are automatically paired with the channels of group B to provide power and sense connections. The module has a built-in cold junction reference, which can greatly reduce errors caused by thermal gradients when measuring thermocouples.

Features

  • Scanning speed up to 450 channels per second
  • 2-wire and 4-wire scanning
  • Built-in temperature cold junction reference
  • 120 V switching
Technical specifications
Filter Property Value
Product type multiplexer
Version 300 V
Suitable for DAQ-9600
Logistics
Property Value
Customs tariff number 90309000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes