DAQ-900 | GW Instek
Multiplexer, 120 V for DAQ-9600, DAQ-900
NCNR (non cancelable / non returnable)
20-Channel Universal Multiplexer, DAQ-900, GW Instek
DAQ-900 is a solid state relay module that provides two groups (A/B) of 10 2-wire channels each. All 20 channels are switchable to high (HI) and low (LO) inputs, providing fully isolated inputs for the built-in digital meter or external instruments. During 4-wire resistance measurements, the channels of group A are automatically paired with the channels of group B to provide power and sense connections. The module has a built-in cold junction reference, which can greatly reduce errors caused by thermal gradients when measuring thermocouples.
Features
- Scanning speed up to 450 channels per second
- 2-wire and 4-wire scanning
- Built-in temperature cold junction reference
- 120 V switching
| Filter | Property | Value |
|---|---|---|
| Product type | multiplexer | |
| Version | 120 V | |
| Suitable for | DAQ-9600 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |