MPO-2204P | GW Instek
4-channel oscilloscope MPO-2204P, 200 MHz, 1 GSa/s, 8" TFT, 1.75 ns
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,355.01 € *
Standard delivery time from the manufacturer is: On Request
Multi-function Programmable Oscilloscope, MPO-2204P, GW Instek
200 MHz, 4-channel, Digital Storage Oscilloscope, Spectrum analyzer, dual channel 25 MHz AWG, 5,000 counts DMM and power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 200 MHz | |
| Version | storage oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 8" TFT | |
| Rise time | 1.75 s | |
| Weight | 3 kg | |
| Length | 384 mm | |
| Width | 208 mm | |
| Height | 127.3 mm | |
| Category | CAT III |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |