MPO-2104B | GW Instek

4-channel oscilloscope MPO-2104B, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns

Order No.: 24K7987
MPN:
MPO-2104B
01MP214B00GS
Series: MPO
MPO-2104B GW Instek Oscilloscopes Image 1
MPO-2104B GW Instek Oscilloscopes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,139.62 € *
Available in 10 days: 6 pcs. - if ordered today
Total Price:
2,139.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,139.62 €

Multi-function Programmable Oscilloscope, MPO-2104B, GW Instek

100 MHz, 4-channel, Digital Storage Oscilloscope, Spectrum analyzer ,dual channel 25 MHz AWG, 5,000 counts DMM and power supply.

Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 100 MHz
Version storage oscilloscope
Sample Rate 1 GSa/s
Display 8" TFT
Rise time 3.5 s
Weight 3 kg
Length 384 mm
Width 208 mm
Height 127.3 mm
Category CAT III
Logistics
Property Value
Country of origin TW
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes