MPO-2102B | GW Instek
2-channel oscilloscope MPO-2102B, 100 MHz, 1 GSa/s, 8" TFT, 3.5 ns
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,576.75 € *
Available in 10 days: 4 pcs. - if ordered today
Multi-function Programmable Oscilloscope, MPO-2102B, GW Instek
100 MHz, 2-channel, Digital Storage Oscilloscope, Spectrum analyzer ,dual channel 25 MHz AWG, 5,000 counts DMM and power supply.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | storage oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 8" TFT | |
| Rise time | 3.5 s | |
| Weight | 3 kg | |
| Length | 384 mm | |
| Width | 208 mm | |
| Height | 127.3 mm | |
| Category | CAT III |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90302000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |