MDO-2202AG | GW Instek

2-channel oscilloscope MDO-2202AG, 200 MHz, 2 GSa/s, 8" TFT, 1.75 ns

Order No.: 24K7965
MPN:
MDO-2202AG
01MD222AG0GT
Series: MDO
MDO-2202AG GW Instek Oscilloscopes Image 1
MDO-2202AG GW Instek Oscilloscopes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,583.5687 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
1,583.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,583.5687 €

Mixed-domain Oscilloscope, MDO-2202AG, GW Instek

MDO-2000A is an advanced version of MDO-2000E. The selectable bandwidth range is upgraded to 300MHz. The full bandwidth ranges include 300MHz, 200MHz and 100MHz. The sampling rate has upgraded to Max. 2GSa/s and the memory depth has also been upgraded to 20M/CH. Hence, the three major specifications of oscilloscopes have been improved. It offers the functions of oscilloscope and spectrum analyzer. On top of that, MDO-2000AG features a dual-channel 25MHz arbitrary waveform generator. The new generation MDO-2000A provides better sampling rate and memory depth for users to obtain more realistic signal integrity, and higher bandwidth selections meet the measurement requirements of higher frequencies.

Features

  • Per Channel 20M memory depth and VPO waveform display technology
  • Maximum 1M FFT provides higher frequency domain resolution measurements
  • High ,low and band pass filter functions
  • Data log function is able to track signal changes up to 1000 hours
  • Network storage function
  • Mask test function
Technical specifications
Filter Property Value
Number of channels 2
Bandwidth 200 MHz
Version oscilloscope and spectrum analyzer
Sample Rate 2 GSa/s
Display 8" TFT
Rise time 1.75 s
Weight 3 kg
Length 384 mm
Width 208 mm
Height 127.3 mm
Category CAT I
Logistics
Property Value
Country of origin TW
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes