MDO-2102AG | GW Instek
2-channel oscilloscope MDO-2102AG, 100 MHz, 2 GSa/s, 8" TFT, 3.5 ns
NCNR (non cancelable / non returnable)
Mixed-domain Oscilloscope, MDO-2102AG, GW Instek
MDO-2000A is an advanced version of MDO-2000E. The selectable bandwidth range is upgraded to 300MHz. The full bandwidth ranges include 300MHz, 200MHz and 100MHz. The sampling rate has upgraded to Max. 2GSa/s and the memory depth has also been upgraded to 20M/CH. Hence, the three major specifications of oscilloscopes have been improved. It offers the functions of oscilloscope and spectrum analyzer. On top of that, MDO-2000AG features a dual-channel 25MHz arbitrary waveform generator. The new generation MDO-2000A provides better sampling rate and memory depth for users to obtain more realistic signal integrity, and higher bandwidth selections meet the measurement requirements of higher frequencies.
Features
- Per Channel 20M memory depth and VPO waveform display technology
- Maximum 1M FFT provides higher frequency domain resolution measurements
- High ,low and band pass filter functions
- Data log function is able to track signal changes up to 1000 hours
- Network storage function
- Mask test function
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | oscilloscope and spectrum analyzer | |
| Sample Rate | 2 GSa/s | |
| Display | 8" TFT | |
| Rise time | 3.5 s | |
| Weight | 3 kg | |
| Length | 384 mm | |
| Width | 208 mm | |
| Height | 127.3 mm | |
| Category | CAT I |
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |