GDS-3654A | GW Instek

4-channel storage oscilloscope GDS-3654A, 650 MHz, 2.5 GSa/s, 10.2'' color display, 0.535 ns

Order No.: 24K7901
MPN:
GDS-3654A
01DS364A00GT
Series: GDS
GDS-3654A GW Instek Oscilloscopes Image 1
GDS-3654A GW Instek Oscilloscopes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7,389.90 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
7,389.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7,389.90 €

Digital storage Oscilloscope, GDS-3654A, GW Instek

The GDS-3000 Series is a platform of 4-input channels, 500MHz bandwidth, 5GSa/s sampling rate, and VPO waveform display. The split screen feature has been designed to meet the requirements of multi-window & multi-signal tests in the research and the manufacturing fields. The optional power analysis software and the optional serial bus analysis software are available to facilitate the engineer's tasks in testing and manufacturing of the associated products. The differential probe, GDP-025, GDP-050 & GDP-100, and current probes, GCP-020, GCP-100 and GCP-530 & GCP-1030, are coming along with the GDS-3000 Series to provide total solutions for a wide variety of applications in the industry, service and education market sectors. The GDS-3000 Series, a high-tech platform carrying thoughtful features, brings very high customer value to both general purpose market and professional market.

Features

  • Independent Memory for Each Channel
  • VPO Technology
  • Split Screen Function
Technical specifications
Filter Property Value
Number of channels 4
Bandwidth 650 MHz
Version oscilloscope
Sample Rate 2.5 GSa/s
Display 10.2'' color display
Rise time 0.535 s
Weight 4.6 kg
Length 113.8 mm
Width 420 mm
Height 253 mm
Category CAT II
Logistics
Property Value
Country of origin TW
Customs tariff number 90302000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes